
Single-element D-type flip-flop with positive edge clock triggering. Operates at up to 160MHz with a propagation delay of 9.9ns and turn-on delay of 5ns. Features a 1.65V to 5.5V supply voltage range and 32mA output current. Housed in a compact 5-pin SC-70 surface-mount package, this CMOS logic IC is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVC1G79DCKR technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G79DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
