Single positive-edge-triggered D-type flip-flop, 1-bit, CMOS technology, operating from 1.65V to 5.5V supply. Features a maximum frequency of 160MHz and a propagation delay of 10.1ns. Supports -32mA high-level output current and 32mA low-level output current. Packaged in a 5-SC70 surface-mount format, this RoHS compliant component operates across a wide temperature range of -55°C to 115°C.
Texas Instruments SN74LVC1G79WDCKREP technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G79WDCKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.