Single positive-edge-triggered D-type flip-flop, 1-bit, CMOS technology, operating from 1.65V to 5.5V. Features a maximum operating frequency of 160MHz and a propagation delay of 5.2ns. Delivers 32mA high-level and low-level output current. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC1G80DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.000557oz |
| RoHS | Compliant |