
IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, BGA5, MO-211EA, DSBGA-5, FF/Latch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC1G80YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G80YEAR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 1.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G80YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
