
Positive edge-triggered D-type flip-flop with an inverting output. This single-bit logic IC operates with a maximum frequency of 160MHz and features a propagation delay of 5.2ns. It supports a supply voltage range from 1.65V to 5.5V and offers ±32mA high and low level output current. Designed for surface mount applications, this RoHS compliant component is packaged in a DSBGA-5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC1G80YZAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G80YZAR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 1.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G80YZAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
