
Single positive-edge-triggered D-type flip-flop, CMOS technology, operating from 1.65V to 5.5V with a typical 3.3V supply. Features a 160MHz frequency and 5.2ns propagation delay. This surface-mount device offers 32mA output current and operates across a -40°C to 125°C temperature range. Packaged in a compact 0.9mm x 1.4mm x 0.3mm BGA.
Sign in to ask questions about the Texas Instruments SN74LVC1G80YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G80YZPR technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1.1ns |
| Weight | 5.6E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G80YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
