
The SN74LVC1G86DCKRE4 is a single gate logic IC with 2 inputs and 1 output. It operates within a supply voltage range of 1.65V to 5.5V and can withstand temperatures up to 125°C. The device is packaged in a TSSOP-5/6 package and is RoHS compliant. The IC has a propagation delay of 4ns and a quiescent current of 10uA.
Sign in to ask questions about the Texas Instruments SN74LVC1G86DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G86DCKRE4 technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G86DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
