
The SN74LVC1G86YEPR is a single gate logic IC from Texas Instruments, featuring a 2-input XOR and OR gate function. It has a maximum operating temperature of 85°C and a minimum of -40°C. The device is surface mount and has a propagation delay of 4ns. The quiescent current is 10uA, and it is not RoHS compliant.
Texas Instruments SN74LVC1G86YEPR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G86YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
