
Multi-function logic gate IC, SOT-23-6 package, featuring 3 inputs and 1 output. Operates with a supply voltage range of 1.65V to 5.5V, offering 32mA high and low level output current. Includes Schmitt trigger input for enhanced signal integrity. Ideal for surface mount applications with a wide operating temperature range of -40°C to 125°C. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Texas Instruments SN74LVC1G97DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G97DBVRE4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G97DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
