
CMOS configurable multiple-function gate, featuring a Schmitt trigger input for enhanced noise immunity. This single-circuit IC offers 3 inputs and 1 output, supporting a logic function with 2 input lines. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 1.65V to 5.5V. The surface-mount SC package, delivered on tape and reel, provides 32mA of low-level output current and -32mA of high-level output current, with a propagation delay of 6.3ns. RoHS compliant and lead-free.
Texas Instruments SN74LVC1G97DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G97DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
