
Configurable Multiple-Function Gate, a single-circuit CMOS logic IC with 3 inputs and 1 output, offers versatile functionality. Featuring Schmitt trigger inputs and a maximum propagation delay of 6.3ns, it operates across a wide temperature range of -40°C to 125°C. This surface-mount component supports supply voltages from 1.65V to 5.5V, with output current capabilities of 32mA (low) and -32mA (high). Packaged in SOT for tape and reel distribution, it is RoHS compliant and lead-free.
Texas Instruments SN74LVC1G97DRLR technical specifications.
| Package/Case | SOT |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G97DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
