
Multi-function logic gate IC featuring a single circuit with one gate and one output. Schmitt trigger inputs ensure noise immunity, operating across a 1.65V to 5.5V supply voltage range. This CMOS device offers a 6.3ns propagation delay and supports output currents of ±32mA. Packaged in a SOT-553-6 surface-mount case, it is RoHS compliant and suitable for operation from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC1G97DRLRG4 technical specifications.
| Package/Case | SOT-553-6 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
