
Automotive-grade configurable multiple-function gate, 74LVC series, featuring Schmitt trigger inputs. This integrated circuit offers a 1.65V to 5.5V supply voltage range and operates from -40°C to 125°C. It provides 32mA high and low level output current, with a 24mA general output current. The component is surface mountable in a 6-SOT-23 package, utilizing tape and reel packaging. Propagation delay is 7.3ns with a quiescent current of 10uA.
Sign in to ask questions about the Texas Instruments SN74LVC1G97QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G97QDBVRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | Automotive, AEC-Q100, 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G97QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
