
CMOS multi-function logic gate IC featuring a Schmitt trigger input for enhanced noise immunity. This single-circuit device offers 3 inputs and 1 output, with a maximum operating temperature of 125°C and a supply voltage range of 1.65V to 5.5V. Designed for surface mount applications, it boasts a low quiescent current of 10µA and a propagation delay of 6.3ns. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Texas Instruments SN74LVC1G98DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G98DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
