CMOS configurable multiple-function gate, featuring 3 inputs and 1 output. This logic IC offers Schmitt trigger inputs for improved noise immunity and operates across a wide temperature range of -40°C to 125°C. With a maximum supply voltage of 5.5V and a propagation delay of 6.3ns, it is designed for surface mount applications. The component provides 32mA high and low level output current, with a low quiescent current of 10uA.
Texas Instruments SN74LVC1G98DCKTG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G98DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.