Ultra-configurable multi-function gate, featuring Schmitt trigger inputs and 3-state outputs. Operates with a supply voltage range of 1.65V to 5.5V, offering a high level output current of 32mA and a low level output current of 32mA. This single-circuit logic IC supports up to four inputs and one output, with a propagation delay of 8.6ns. Packaged in an 8-pin SSOP for surface mounting, it functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC1G99DCTRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Weight | 0.000825oz |
| RoHS | Compliant |