
Single CMOS inverter IC, operating from a 1.65V to 5.5V supply range. Features a 1-bit, 1-circuit logic function with a 1-gate configuration. Offers a high level output current of -32mA and a low level output current of 32mA, with a typical output current of 50mA. Surface mountable in a SOT-23 package, this component boasts a propagation delay of 3ns and a turn-on delay time of 5ns. Operating temperature range is -40°C to 125°C.
Texas Instruments SN74LVC1GU04DBVR technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1GU04DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
