
Single CMOS inverter gate, 1-bit, 1-channel, 1-circuit, 1-element, 1-gate, 1-input, 1-output logic IC. Features a 3.5ns propagation delay and 5ns turn-on delay time. Operates from a 1.65V to 5.5V supply voltage with a quiescent current of 10uA. Offers 32mA output current and a wide operating temperature range of -40°C to 125°C. Packaged in a 5-SC70 (SC) surface mount package with dimensions of 2mm (length) x 1.25mm (width) x 1.1mm (height). RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LVC1GU04DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1GU04DCKT technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-On Delay Time | 5ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1GU04DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
