
Single CMOS inverter, part of the 74LVC series, operates from a 1.65-V to 5.5-V supply. Features include a 3ns propagation delay and 5ns turn-on delay time. This surface mount component offers a high level output current of -32mA and a low level output current of 32mA. Operating temperature range is -40°C to 125°C, with a quiescent current of 10uA. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC1GU04YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1GU04YZPR technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 5.6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1GU04YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
