
Single-bit, dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. This CMOS logic translator operates bidirectionally with a data rate of 420Mbps and a propagation delay of 3.9ns. It supports supply voltages from 1.65V to 5.5V, with output currents of ±32mA. Packaged in a 6-SOT-23 for surface mounting, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC1T45DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1T45DBVRE4 technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1T45DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
