
Single-bit, dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs. This CMOS transceiver operates bidirectionally across a single channel, supporting data rates up to 420Mbps. Featuring a 1.65V to 5.5V supply voltage range and 3.9ns propagation delay, it is designed for surface mounting in a 6-SC package. The device offers 32mA output drive capability at both high and low levels and a low quiescent current of 3uA.
Texas Instruments SN74LVC1T45DCKR technical specifications.
| Package/Case | SC |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 17.7ns |
| Weight | 8.8E-05oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1T45DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
