
Single-bit, dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. This bidirectional, 1-channel logic translator supports a data rate of 420Mbps and operates across a supply voltage range of 1.65V to 5.5V. With a propagation delay of 3.9ns, it offers high-level output current of -32mA and low-level output current of 32mA. Packaged in a 6-SC70 surface-mount format, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC1T45DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1T45DCKRG4 technical specifications.
| Package/Case | SC |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1T45DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
