
Automotive single-bit, dual-supply bus transceiver with configurable voltage translation. This CMOS logic IC features bidirectional, 3-state outputs and a 1-bit, 1-channel configuration. Operating from 1.65V to 5.5V, it supports data rates up to 420Mbps with a propagation delay of 6.9ns. Designed for surface mounting in a 6-SC package, it operates across an automotive temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LVC1T45QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1T45QDCKRQ1 technical specifications.
| Package/Case | SC |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Technology | CMOS |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1T45QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
