
The SN74LVC1T45TDCKRQ1 is a surface mount, bidirectional translator IC with a data rate of 420Mbps. It operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures from -40°C to 105°C. This device is compliant with AEC-Q100 and is lead free. It features a propagation delay of 6.9ns and a supply current of 20uA.
Sign in to ask questions about the Texas Instruments SN74LVC1T45TDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1T45TDCKRQ1 technical specifications.
| Package/Case | SC |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Supply Current | 20uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1T45TDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
