
IC TRNSLTR BIDIRECTIONAL 6DSBGA
Texas Instruments SN74LVC1T45YZTR technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Series | 74LVC |
| RoHS | Compliant |
No datasheet is available for this part.
