
Dual 4-bit buffer/line driver featuring 8 channels with inverting, 3-state outputs. Operates from a 1.65V to 3.6V supply voltage, offering a max operating temperature of 85°C and a min of -40°C. Delivers 24mA high-level and 24mA low-level output current with a propagation delay of 6.5ns. Surface mountable in an SSOP package, this CMOS technology component is RoHS compliant.
Texas Instruments SN74LVC240ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC240ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
