
Octal buffer/driver featuring 3-state outputs, designed for CMOS technology. This component offers 8 bits of buffering with 8 input and 8 output lines, organized into two independent circuits. Operating across a supply voltage range of 1.65V to 3.6V, it supports a wide temperature range from -40°C to 85°C. Key specifications include a 9ns propagation delay, 6.5ns turn-on delay, and output current capabilities of ±24mA. RoHS compliant and lead-free, this surface-mount device is ideal for logic applications.
Texas Instruments SN74LVC240ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC240ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.