Octal buffer/driver featuring 8 non-inverting channels with 3-state outputs. This CMOS logic IC operates from a 1.65V to 3.6V supply voltage, offering a maximum output current of 24mA (low level) and -24mA (high level). Designed for through-hole mounting in a 20-PDIP package, it supports an operating temperature range of -40°C to 125°C. Key specifications include a propagation delay of 6.7ns and a quiescent current of 1µA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC244ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 19.8ns |
| RoHS | Compliant |