
Octal Buffer/Driver with 3-State Outputs, featuring 8 non-inverting buffer channels. This CMOS component operates with a supply voltage range of 1.65V to 3.6V and supports output currents of 24mA (low level) and -24mA (high level). Designed for surface mounting in a VQFN package, it offers a propagation delay of 6.7ns and a wide operating temperature range from -40°C to 125°C. This lead-free, RoHS compliant device is ideal for logic buffering applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC244ARGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC244ARGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 18.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC244ARGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
