Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 125
Texas Instruments SN74LVC245ADB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC245ADB to view detailed technical specifications.
No datasheet is available for this part.