
8-bit bidirectional bus transceiver, CMOS technology, 3-state output. Features 8 channels, 24mA high/low output current, and 6.5ns propagation delay. Operates from 1.65V to 3.6V supply voltage, with a temperature range of -40°C to 125°C. Surface mountable in a 20-pin TSSOP package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVC245APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC245APWR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Number of Transceivers | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 17ns |
| Weight | 0.002751oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC245APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
