
Octal Bus Transceiver, 8-bit, bidirectional, CMOS technology, featuring 3-state outputs with 24mA high and low level output current. Operates over a wide temperature range of -40°C to 125°C with supply voltages from 2V to 3.6V. Surface mountable in a 20-TSSOP package, this logic IC offers a propagation delay of 6.5ns and a turn-on delay time of 17ns. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC245APWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC245APWRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.002751oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC245APWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
