Quad 2-to-1 line multiplexer with true output, featuring a 74LVC series logic function. This surface mount component operates with a single supply voltage ranging from 1.65V to 3.6V, supporting high and low level output currents of 24mA. It offers 8 total inputs, 4 output lines, and a propagation delay of 4.6ns. The device is packaged in a 16-pin SOIC format, is RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74LVC257ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.