
Quadruple 2-line to 1-line data selector/multiplexer with 3-state outputs. Features 4 independent circuits, each with 2 input lines and 1 output line. Operates with a supply voltage range of 1.65V to 3.6V, offering a bandwidth of 100MHz and a propagation delay of 4.6ns. Designed for surface mounting in a 16-SOIC package, this RoHS compliant component supports high and low level output currents of 24mA.
Sign in to ask questions about the Texas Instruments SN74LVC257ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC257ADRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC257ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
