
Quadruple 2-line to 1-line data selector/multiplexer featuring 3-state outputs. This logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a bandwidth of 100MHz. It supports 4 independent channels, each with 2 input lines and 1 output line, and exhibits a propagation delay of 4.6ns. The component is designed for surface mounting in a SOIC package, with a maximum output current of 24mA. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC257ADT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC257ADT technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC257ADT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
