Quad 2-to-1 line multiplexer, featuring true outputs and a 74LVC series designation. Operates with a single supply voltage range of 1.65V to 3.6V, supporting high and low level output currents of 24mA. This surface mount component, housed in a 16-pin SOIC package, offers 4 independent circuits with 8 total inputs and 4 output lines. It boasts a propagation delay of 4.6ns and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC257ADTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC257ADTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC257ADTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.