
Quad 2-to-1 multiplexer IC featuring 4 channels and 8 inputs. Operates with a single supply voltage ranging from 1.65V to 3.6V, supporting a 100MHz bandwidth. Delivers 24mA high and low level output current. Packaged in a 16-TSSOP surface mount configuration. This RoHS compliant component offers a 4.6ns propagation delay.
Texas Instruments SN74LVC257APWE4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC257APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
