
Quadruple 2-line to 1-line data selector/multiplexer featuring 3-state outputs. This surface-mount integrated circuit operates with a single supply voltage range of 2V to 3.6V and offers a bandwidth of 100MHz. It supports 4 independent circuits, each with 2 input lines and 1 output line, for a total of 8 inputs and 4 outputs. The device boasts a maximum operating temperature of 125°C and a minimum of -40°C, with a propagation delay of 4.6ns. High and low level output current is rated at 24mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC257AQPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC257AQPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
