The SN74LVC257A is a high-performance 8-input 4-output 2-line to 1-line multiplexer fabricated with advanced CMOS technology. It operates over a wide supply voltage range of 1.65V to 3.6V and features a propagation delay of 4.6ns. The device is available in a VQFN package and is suitable for surface mount applications. The SN74LVC257A is rated for operation over a temperature range of -40°C to 85°C and is compliant with the RoHS directive.
Sign in to ask questions about the Texas Instruments SN74LVC257ARGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC257ARGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC257ARGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.