The SN74LVC2952ADWRG4 is an 8-bit inverting transceiver with 3-STATE output. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. The device has a propagation delay of 8.8ns and is available in a 2000-unit SOIC package, packaged in tape and reel. The SN74LVC2952ADWRG4 is RoHS compliant and features high level and low level output currents of 24mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC2952ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |