Octal bus transceiver and register with 3-state outputs, featuring bidirectional data flow and 8 bits per element. This logic IC offers a 3-state output type with 24mA high and low level output current. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 1.65V to 3.6V. The component is surface mountable in a 24-TSSOP package and is RoHS compliant.
Texas Instruments SN74LVC2952APWR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2952APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.