
The SN74LVC2G02YEPR is a dual 2-input NOR gate from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 32mA and a low level output current of 32mA. The device is packaged in a VFBGA, BGA8,2X4,20 package and is suitable for surface mount applications. The SN74LVC2G02YEPR is not RoHS compliant and contains lead. It has a quiescent current of 10uA and a propagation delay of 4.4ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC2G02YEPR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 4.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |