
The SN74LVC2G04DCK3 is a dual inverter logic IC from Texas Instruments. It features high level output currents of up to 32mA and low level output currents of up to 32mA. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The SN74LVC2G04DCK3 is packaged in a TSSOP-14 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN74LVC2G04DCK3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G04DCK3 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04DCK3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.