
Dual CMOS inverter IC featuring two independent inverter circuits. Operates with a supply voltage range of 1.65V to 5.5V, supporting a maximum output current of 32mA (high) and -32mA (low). This surface mount component, packaged in SC, offers a propagation delay of 3.2ns and a turn-on delay of 8ns. With a wide operating temperature range from -40°C to 125°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LVC2G04DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G04DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
