
Dual Inverter IC, featuring two independent inverter gates. Operates from 1.65V to 5.5V with a typical 5V supply voltage. Offers a maximum output current of 32mA (low level) and -32mA (high level). This CMOS technology component boasts a propagation delay of 3.2ns and a wide operating temperature range of -40°C to 125°C. Surface mountable in a SC package, it is lead-free and RoHS compliant.
Texas Instruments SN74LVC2G04DCKTG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 8ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
