
Dual Inverter IC, featuring two independent inverter circuits. This CMOS logic component operates with a supply voltage range of 1.65V to 5.5V and offers an output current of 50mA (32mA high, 32mA low). With a propagation delay of 8ns, it is designed for surface mounting in a compact SOT package (1.7mm L x 1.3mm W x 0.55mm H). Operating across an extended temperature range of -40°C to 125°C, this RoHS compliant component is ideal for various digital applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC2G04DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G04DRLR technical specifications.
| Package/Case | SOT |
| Height | 0.55mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 550um |
| Turn-On Delay Time | 8ns |
| Weight | 9.9E-05oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
