
Dual CMOS inverter IC featuring two independent inverter circuits. Operates with a supply voltage range of 1.65V to 5.5V, supporting a typical 5V operation. Delivers 32mA high-level and low-level output current with a propagation delay of 3.2ns. Housed in a compact SOT package with dimensions of 1.6mm (L) x 1.2mm (W) x 600µm (H), suitable for surface mounting. This RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74LVC2G04DRLRG4 technical specifications.
| Package/Case | SOT |
| Height | 600um |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 550um |
| Turn-On Delay Time | 8ns |
| Weight | 9.9E-05oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04DRLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
