
Dual Inverter Gate, CMOS technology, featuring two independent inverter circuits. Operates with a supply voltage range of 1.65V to 5.5V, offering a high level output current of -32mA and a low level output current of 32mA. This surface mount component boasts a propagation delay of 4ns and a turn-on delay time of 8ns, with a quiescent current of 10uA. Packaged on tape and reel, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74LVC2G04MDCKREP technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04MDCKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.