
The SN74LVC2G04YEAR is a dual inverter logic IC with a maximum supply voltage of 5.5V and a maximum operating temperature of 85°C. It features a surface mount package and a propagation delay of 3.2ns. The device has a quiescent current of 10uA and a high level output current of 32mA. It is not RoHS compliant and contains lead. The IC has two circuits and two gates, with a number of inputs of one.
Sign in to ask questions about the Texas Instruments SN74LVC2G04YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G04YEAR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
