
The SN74LVC2G04YZAR is a dual CMOS inverter with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. It operates within a temperature range of -40°C to 85°C and features a propagation delay of 3.2ns. The device is designed for surface mount applications and has a quiescent current of 10uA. It is RoHS compliant and available in a VFBGA package.
Sign in to ask questions about the Texas Instruments SN74LVC2G04YZAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G04YZAR technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04YZAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.